Part Details for HLMP-6305 by Broadcom Limited
Overview of HLMP-6305 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1399-ND
|
DigiKey | LED RED CLEAR AXIAL T/H AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8615 In Stock |
|
$0.5688 / $1.2800 | Buy Now |
DISTI #
HLMP-6305
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bulk (Alt: HLMP-6305) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5290 / $0.6224 | Buy Now |
DISTI #
630-HLMP-6305
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Red RoHS: Compliant | 11601 |
|
$0.5680 / $1.2800 | Buy Now |
DISTI #
HLMP-6305
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin (Alt: HLMP-6305) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 4480 |
|
RFQ |
Part Details for HLMP-6305
HLMP-6305 CAD Models
HLMP-6305 Part Data Attributes:
|
HLMP-6305
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6305
Broadcom Limited
Single Color LED, High Efficiency Red, Untinted Nondiffused, T-3/4, 1.78mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 40 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 28 deg |
Alternate Parts for HLMP-6305
This table gives cross-reference parts and alternative options found for HLMP-6305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6305 | Single Color LED, High Efficiency Red, Red Clear, 1.78mm, | QT Optoelectronics | HLMP-6305 vs HLMP-6305 |