Part Details for HLMP-6405-J0011 by Broadcom Limited
Overview of HLMP-6405-J0011 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6405-J0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-6405-J0011CT-ND
|
DigiKey | LED YELLOW CLEAR GULL WING SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.6119 / $1.9000 | Buy Now |
DISTI #
HLMP-6405-J0011
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T/R - Tape and Reel (Alt: HLMP-6405-J0011) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 1500 |
|
$0.5549 / $0.6528 | Buy Now |
DISTI #
630-HLMP-6405-J0011
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Yellow RoHS: Compliant | 9422 |
|
$0.5740 / $1.1300 | Buy Now |
DISTI #
HLMP-6405-J0011
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T/R - Tape and Reel (Alt: HLMP-6405-J0011) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 1500 |
|
$0.5549 / $0.6528 | Buy Now |
DISTI #
HLMP-6405-J0011
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T/R (Alt: HLMP-6405-J0011) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.8970 | Buy Now |
Part Details for HLMP-6405-J0011
HLMP-6405-J0011 CAD Models
HLMP-6405-J0011 Part Data Attributes:
|
HLMP-6405-J0011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6405-J0011
Broadcom Limited
Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 28 deg |
Alternate Parts for HLMP-6405-J0011
This table gives cross-reference parts and alternative options found for HLMP-6405-J0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6405-J0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6405-J0011 | T-3/4 SINGLE COLOR LED, YELLOW, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6405-J0011 vs HLMP-6405-J0011 |