Part Details for HLMP-6405-J0021 by Broadcom Limited
Overview of HLMP-6405-J0021 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6405-J0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-6405-J0021CT-ND
|
DigiKey | LED YELLOW CLEAR YOKE LEAD SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10939 In Stock |
|
$0.6119 / $1.9000 | Buy Now |
DISTI #
HLMP-6405-J0021
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T/R - Tape and Reel (Alt: HLMP-6405-J0021) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5549 / $0.6528 | Buy Now |
DISTI #
630-HLMP-6405-J0021
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Yellow RoHS: Compliant | 5499 |
|
$0.6110 / $1.8900 | Buy Now |
DISTI #
HLMP-6405-J0021
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T/R - Tape and Reel (Alt: HLMP-6405-J0021) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5549 / $0.6528 | Buy Now |
DISTI #
HLMP-6405-J0021
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T/R (Alt: HLMP-6405-J0021) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 4500 |
|
$0.8347 / $0.8970 | Buy Now |
Part Details for HLMP-6405-J0021
HLMP-6405-J0021 CAD Models
HLMP-6405-J0021 Part Data Attributes:
|
HLMP-6405-J0021
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6405-J0021
Broadcom Limited
Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 28 deg |
Alternate Parts for HLMP-6405-J0021
This table gives cross-reference parts and alternative options found for HLMP-6405-J0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6405-J0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6405-J0021 | T-3/4 SINGLE COLOR LED, YELLOW, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6405-J0021 vs HLMP-6405-J0021 |