Part Details for HLMP-6505-NP000 by Broadcom Limited
Overview of HLMP-6505-NP000 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6505-NP000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-6505-NP000-ND
|
DigiKey | LED GREEN CLEAR AXIAL T/H AXIAL Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7042 | Buy Now |
DISTI #
HLMP-6505-NP000
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin Bulk (Alt: HLMP-6505-NP000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-6505-NP000
HLMP-6505-NP000 CAD Models
HLMP-6505-NP000 Part Data Attributes:
|
HLMP-6505-NP000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6505-NP000
Broadcom Limited
Single Color LED, High Performance Green, Untinted Nondiffused, T-3/4, 1.78mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 52.5 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.44 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 28 deg |