Part Details for HLMP-D401 by Avago Technologies
Overview of HLMP-D401 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HLMP-D401
HLMP-D401 CAD Models
HLMP-D401 Part Data Attributes
|
HLMP-D401
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-D401
Avago Technologies
T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-D401
This table gives cross-reference parts and alternative options found for HLMP-D401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-D401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-D401-OPTION-001 | T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm | Avago Technologies | HLMP-D401 vs HLMP-D401-OPTION-001 |
HLMP-D401-OPTION-007 | T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm | Avago Technologies | HLMP-D401 vs HLMP-D401-OPTION-007 |
HLMP-D401-OPTION-007 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D401 vs HLMP-D401-OPTION-007 |
HLMP-D401-OPTION-001 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D401 vs HLMP-D401-OPTION-001 |
HLMP-D401-OPTION-S02 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D401 vs HLMP-D401-OPTION-S02 |
HLMP-D401-OPTION-002 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-D401 vs HLMP-D401-OPTION-002 |
HLMP-D401-OPTION-S02 | T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm | Avago Technologies | HLMP-D401 vs HLMP-D401-OPTION-S02 |
HLMP-D401-OPTION-002 | T-1 3/4 SINGLE COLOR LED, ORANGE, 5mm | Avago Technologies | HLMP-D401 vs HLMP-D401-OPTION-002 |
HLMP-D401 | Single Color LED, Orange, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-D401 vs HLMP-D401 |