Part Details for HLMP-K400 by Everlight Electronics Co Ltd
Overview of HLMP-K400 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-K400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMPK400
|
Avnet Americas | LED Uni-Color Orange 612nm 2-Pin T-100 - Tape and Reel (Alt: HLMPK400) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for HLMP-K400
HLMP-K400 CAD Models
HLMP-K400 Part Data Attributes
|
HLMP-K400
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP-K400
Everlight Electronics Co Ltd
Single Color LED, Soft Orange, Tinted, T-1, 3mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SOFT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 612 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-K400
This table gives cross-reference parts and alternative options found for HLMP-K400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K400 | Single Color LED, Soft Orange, Orange Diffused, T-1, 3mm, | QT Optoelectronics | HLMP-K400 vs HLMP-K400 |