Part Details for HLMP-LB65-RU0DD by Broadcom Limited
Overview of HLMP-LB65-RU0DD by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-LB65-RU0DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-LB65-RU0DD-ND
|
DigiKey | LED BLUE DIFFUSED 4MM OVAL T/H Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4502 | Buy Now |
DISTI #
HLMP-LB65-RU0DD
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo - Tape and Reel (Alt: HLMP-LB65-RU0DD) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4800 | Buy Now |
DISTI #
630-HLMP-LB65-RU0DD
|
Mouser Electronics | Standard LEDs - Through Hole Blue Diffused 50X100deg RoHS: Compliant | 9482 |
|
$0.4500 / $1.4000 | Buy Now |
DISTI #
HLMP-LB65-RU0DD
|
EBV Elektronik | LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-LB65-RU0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-LB65-RU0DD
HLMP-LB65-RU0DD CAD Models
HLMP-LB65-RU0DD Part Data Attributes:
|
HLMP-LB65-RU0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-LB65-RU0DD
Broadcom Limited
Single Color LED, Blue, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 850.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.26 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 464 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 3.8 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-LB65-RU0DD
This table gives cross-reference parts and alternative options found for HLMP-LB65-RU0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-LB65-RU0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-LB65-RU0ZZ | SINGLE COLOR LED, BLUE, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LB65-RU0DD vs HLMP-LB65-RU0ZZ |
HLMP-LB65-RU0ZZ | Single Color LED, Blue, Tinted Diffused, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-LB65-RU0DD vs HLMP-LB65-RU0ZZ |
HLMP-LB65-RU0DD | SINGLE COLOR LED, BLUE, 3.8mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-LB65-RU0DD vs HLMP-LB65-RU0DD |