Part Details for HLMP-Q156-H0031 by Broadcom Limited
Overview of HLMP-Q156-H0031 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-Q156-H0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-Q156-H0031-ND
|
DigiKey | LED RED CLEAR ZBEND SMD Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7916 / $0.8043 | Buy Now |
DISTI #
HLMP-Q156-H0031
|
Avnet Americas | LED Uni-Color Red 654nm 2-Pin T/R - Tape and Reel (Alt: HLMP-Q156-H0031) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7290 / $0.8576 | Buy Now |
DISTI #
630-HLMP-Q156-H0031
|
Mouser Electronics | Standard LEDs - SMD Poly Dome Red RoHS: Compliant | 0 |
|
$0.7910 / $0.8040 | Order Now |
DISTI #
HLMP-Q156-H0031
|
Avnet Americas | LED Uni-Color Red 654nm 2-Pin T/R - Tape and Reel (Alt: HLMP-Q156-H0031) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7290 / $0.8576 | Buy Now |
DISTI #
HLMP-Q156-H0031
|
Avnet Americas | LED Uni-Color Red 654nm 2-Pin T/R - Tape and Reel (Alt: HLMP-Q156-H0031) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7290 / $0.8576 | Buy Now |
|
Chip1Cloud | LED RED CLEAR 2SMD / LED Uni-Color Deep Red 654nm 2-Pin T/R | 1850 |
|
RFQ | |
DISTI #
HLMP-Q156-H0031
|
EBV Elektronik | LED Uni-Color Red 654nm 2-Pin T/R (Alt: HLMP-Q156-H0031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1603924
|
Farnell | LED, SMD, DOME, DH-RED RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1922 / $0.5328 | Buy Now |
DISTI #
1603924RL
|
Farnell | LED, SMD, DOME, DH-RED RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.1922 / $0.3082 | Buy Now |
Part Details for HLMP-Q156-H0031
HLMP-Q156-H0031 CAD Models
HLMP-Q156-H0031 Part Data Attributes
|
HLMP-Q156-H0031
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-Q156-H0031
Broadcom Limited
Single Color LED, Deep Red, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 654 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 15 deg |