Part Details for HLMP-Q900-00011 by Broadcom Limited
Overview of HLMP-Q900-00011 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-Q900-00011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7060
|
Newark | Ir Emitter, 940Nm, 35Mw/Sr, 1.7V Rohs Compliant: Yes |Broadcom HLMP-Q900-00011 Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1480 / $0.1530 | Buy Now |
DISTI #
516-HLMP-Q900-00011CT-ND
|
DigiKey | LED IR POLY 940NM GW Min Qty: 1 Lead time: 88 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.7941 / $2.1900 | Buy Now |
DISTI #
HLMP-Q900-00011
|
Avnet Americas | LED Single Chip Infrared 100mA 2-Pin SMD T/R - Bulk (Alt: HLMP-Q900-00011) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.7317 / $0.8608 | Buy Now |
DISTI #
630-HLMP-Q900-00011
|
Mouser Electronics | Standard LEDs - SMD IR Poly, 940nm, GW RoHS: Compliant | 8987 |
|
$0.7940 / $2.1800 | Buy Now |
DISTI #
HLMP-Q900-00011
|
Avnet Americas | LED Single Chip Infrared 100mA 2-Pin SMD T/R - Bulk (Alt: HLMP-Q900-00011) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.7317 / $0.8608 | Buy Now |
DISTI #
HLMP-Q900-00011
|
Avnet Americas | LED Single Chip Infrared 100mA 2-Pin SMD T/R - Bulk (Alt: HLMP-Q900-00011) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.7317 / $0.8608 | Buy Now |
DISTI #
4236226
|
Farnell | IR EMITTER, 940NM, 35MW/SR, 1.7V RoHS: Compliant Min Qty: 6000 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.8253 | Buy Now |
Part Details for HLMP-Q900-00011
HLMP-Q900-00011 CAD Models
HLMP-Q900-00011 Part Data Attributes
|
HLMP-Q900-00011
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-Q900-00011
Broadcom Limited
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | INFRARED LED | |
Terminal Finish | Tin (Sn) |