Part Details for HLMP-S301-B0000 by Broadcom Limited
Overview of HLMP-S301-B0000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-S301-B0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-S301-B0000-ND
|
DigiKey | LED YELLOW DIFFUSED T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25699 In Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
HLMP-S301-B0000
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin Bulk - Bulk (Alt: HLMP-S301-B0000) RoHS: Compliant Min Qty: 26000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
630-HLMP-S301-B0000
|
Mouser Electronics | Standard LEDs - Through Hole Yellow RoHS: Compliant | 23901 |
|
$0.1520 / $0.5700 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, TINTED DIFFUSED, 5MM | 1556 |
|
$0.4400 / $1.1000 | Buy Now |
DISTI #
HLMP-S301-B0000
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin Bulk - Bulk (Alt: HLMP-S301-B0000) RoHS: Compliant Min Qty: 26000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
HLMP-S301-B0000
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin Bulk - Bulk (Alt: HLMP-S301-B0000) RoHS: Compliant Min Qty: 26000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1600 | Buy Now |
DISTI #
HLMP-S301-B0000
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin Bulk (Alt: HLMP-S301-B0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 28000 |
|
RFQ |
Part Details for HLMP-S301-B0000
HLMP-S301-B0000 CAD Models
HLMP-S301-B0000 Part Data Attributes
|
HLMP-S301-B0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-S301-B0000
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2 MM X 5 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 5.055 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for HLMP-S301-B0000
This table gives cross-reference parts and alternative options found for HLMP-S301-B0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-S301-B0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-S301-B0000 | Single Color LED, Yellow, 5mm | Hewlett Packard Co | HLMP-S301-B0000 vs HLMP-S301-B0000 |
HLMP-S301-B00DG | SINGLE COLOR LED, YELLOW, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-S301-B0000 vs HLMP-S301-B00DG |
HLMP-S301-B00DG | Single Color LED, Yellow, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-S301-B0000 vs HLMP-S301-B00DG |
HLMP-S301-B0000 | SINGLE COLOR LED, YELLOW, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-S301-B0000 vs HLMP-S301-B0000 |