Part Details for HLMP4740 by Everlight Electronics Co Ltd
Overview of HLMP4740 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP4740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1063-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8129 In Stock |
|
$0.0546 / $0.3000 | Buy Now |
DISTI #
HLMP4740
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP4740) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0610 / $0.1217 | Buy Now |
|
Future Electronics | Green 5 mm 35° Tinted Diffused 3 mcd LED 1.9 V Solid State LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1963Bag |
|
$0.0380 / $0.0467 | Buy Now |
Part Details for HLMP4740
HLMP4740 CAD Models
HLMP4740 Part Data Attributes:
|
HLMP4740
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
HLMP4740
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |