Part Details for HLS27DW0710C W/30 by Banner Engineering Corp
Overview of HLS27DW0710C W/30 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HLS27DW0710C W/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-HLS27DW0710CW/30
|
Mouser Electronics | LED Lighting Bars & Strips HLS27 Hazardous Location Strip Light, Length: 710 mm, Voltage: 12-30 V dc, Environmental Rating: IP66, IP67, Color: White, 9 m (30 ft) ITC-ER 3-wire Cable | 0 |
|
$637.0000 | Order Now |