Part Details for HLT-0308-T-R by Samtec Inc
Overview of HLT-0308-T-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLT-0308-T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HLT-0308-T-R-ND
|
DigiKey | .100" SCREW MACHINE TERMINAL ARR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0500 | Buy Now |
DISTI #
HLT-0308-T-R
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0308-T-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $5.2200 | Buy Now |
DISTI #
200-HLT0308TR
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Terminal Array" RoHS: Compliant | 0 |
|
$2.4400 / $5.2200 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$1.8700 / $5.2200 | Buy Now |
DISTI #
HLT-0308-T-R
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0308-T-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $5.2200 | Buy Now |
DISTI #
HLT-0308-T-R
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HLT-0308-T-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3100 / $5.2200 | Buy Now |
DISTI #
000000000000119763
|
Sager | IC & Component Sockets .100 Screw Machine Terminal Array Min Qty: 1 | 0 |
|
$3.0200 / $5.2200 | Buy Now |
|
Master Electronics | .100" Screw Machine Terminal Array RoHS: Compliant | 0 |
|
$1.8700 / $5.2200 | Buy Now |
Part Details for HLT-0308-T-R
HLT-0308-T-R CAD Models
HLT-0308-T-R Part Data Attributes
|
HLT-0308-T-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLT-0308-T-R
Samtec Inc
IC Socket, PGA24, 24 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 24 |