Part Details for HLTP2I-X0 by Panduit Corp
Overview of HLTP2I-X0 by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLTP2I-X0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1625
|
Newark | Hook & Loop Cable Fastener, Fastener Length - Imperial:8", Fastener Length - Metric:203Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.7Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide), Pp (Polypropylene)Rohs Compliant: Yes |Panduit HLTP2I-X0 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 100 |
|
$21.8500 / $25.8100 | Buy Now |
DISTI #
29AC6803
|
Newark | Hook & Loop Tie, Plenum Loop Style, 8.0L Rohs Compliant: Yes |Panduit HLTP2I-X0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
298-12297-ND
|
DigiKey | HOOK&LOOP TIE BLACK 40LBS 8" 1=1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
316 In Stock |
|
$2.1378 / $2.5500 | Buy Now |
DISTI #
HLTP2I-X0
|
Avnet Americas | Cable Accessories Hook/Loop Cable Tie Nylon/Polypropylene Black - Bag (Alt: HLTP2I-X0) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 240 |
|
$1.1688 | Buy Now |
DISTI #
17C1625
|
Avnet Americas | Cable Accessories Hook/Loop Cable Tie Nylon/Polypropylene Black - Boxed Product (Development Kits) (Alt: 17C1625) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Box | 100 Partner Stock |
|
$23.2200 / $25.8100 | Buy Now |
DISTI #
644-HLTP2I-X0
|
Mouser Electronics | Cable Ties 8 LOOP BLACK 50LB RoHS: Compliant | 1130 |
|
$1.7200 / $1.7500 | Buy Now |
DISTI #
70278781
|
RS | Hook & Loop Cable Tie, UL Listed, Loop Style, 8.0, Black | Panduit HLTP2I-X0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $2.3000 | RFQ |
|
Bisco Industries | 250 |
|
Buy Now | ||
DISTI #
PANHLTP2I-X0
|
Heilind Electronics | HOOK &, LOOP TIE, PLENUM LOOP STYLE, 8.0 | Americas - 0 in Stock |
|
$2.1009 / $2.1676 | Buy Now |
|
Onlinecomponents.com | Cable Ties Hook and Loop Nylon/Polypropylene Black RoHS: Compliant |
1580 In Stock 19370 Factory Stock |
|
$2.1800 / $2.7600 | Buy Now |
Part Details for HLTP2I-X0
HLTP2I-X0 CAD Models
HLTP2I-X0 Part Data Attributes
|
HLTP2I-X0
Panduit Corp
Buy Now
|
Compare Parts:
HLTP2I-X0
Panduit Corp
|
Samacsys Manufacturer | Panduit |