Part Details for HM1-6616-8 by Harris Semiconductor
Overview of HM1-6616-8 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HM1-6616-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HM1-6616-8-ND
|
DigiKey | 2K X 8 CMOS PROM Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
231 In Stock |
|
$39.0100 | Buy Now |
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 8 |
|
$53.4470 / $56.2600 | Buy Now |
|
Rochester Electronics | 2K X 8 CMOS PROM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 231 |
|
$33.4800 / $39.3800 | Buy Now |
Part Details for HM1-6616-8
HM1-6616-8 CAD Models
HM1-6616-8 Part Data Attributes:
|
HM1-6616-8
Harris Semiconductor
Buy Now
|
Compare Parts:
HM1-6616-8
Harris Semiconductor
OTP ROM, 2KX8, 140ns, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 140 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.046 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-6616-8
This table gives cross-reference parts and alternative options found for HM1-6616-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6616-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-76161RH8 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | HM1-6616-8 vs HS1-76161RH8 |
HM6-76161-8 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | HM1-6616-8 vs HM6-76161-8 |
5962-01-410-8543 | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, | Waferscale Integration Inc | HM1-6616-8 vs 5962-01-410-8543 |
HM3-7616-5 | OTP ROM, 2KX8, TTL, PDIP24, | Harris Semiconductor | HM1-6616-8 vs HM3-7616-5 |
5962-01-358-1170 | OTP ROM, 2KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | HM1-6616-8 vs 5962-01-358-1170 |
HM6-76161-2 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | HM1-6616-8 vs HM6-76161-2 |
HM1-76161-8 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | HM1-6616-8 vs HM1-76161-8 |
82S291A/BLA | OTP ROM, 2KX8, TTL, CDIP24, | Signetics | HM1-6616-8 vs 82S291A/BLA |
HM1-76160-5 | OTP ROM, 2KX8, 60ns, TTL, CDIP24, | Harris Semiconductor | HM1-6616-8 vs HM1-76160-5 |
HM1-7616-7 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | HM1-6616-8 vs HM1-7616-7 |