Part Details for HM1188FNL by Pulse Electronics Corporation
Overview of HM1188FNL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for HM1188FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4447
|
Newark | Transformer, 1:1, 1Port, 100Base-Tx, Smt, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Pulse Electronics HM1188FNL Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
553-3246-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HM1188FNL
|
Avnet Americas | Telecom Transformer 1:1 -1dB/-3dB SMD - Bulk (Alt: HM1188FNL) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-HM1188FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100Base-T NonPoE 1-Port SMD Auto RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HM1188FNL
|
Avnet Americas | Telecom Transformer 1:1 -1dB/-3dB SMD - Bulk (Alt: HM1188FNL) RoHS: Compliant Min Qty: 480 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HM1188FNL
|
Avnet Abacus | Telecom Transformer 1:1 -1dB/-3dB SMD (Alt: HM1188FNL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 363 |
|
$0.6647 | Buy Now |
Part Details for HM1188FNL
HM1188FNL CAD Models
HM1188FNL Part Data Attributes:
|
HM1188FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM1188FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Application | ETHERNET | |
Approvals | AEC-Q200 | |
Height | 5.99 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.09 mm |