Part Details for HM1L42LAP000H6PLF by Amphenol FCi
Overview of HM1L42LAP000H6PLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1L42LAP000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454292
|
RS | HM1L42LAP000H6PLF-METRAL HDR R/A STB 4X12 | Amphenol FCI (Amphenol CS) HM1L42LAP000H6PLF Min Qty: 720 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
DISTI #
BRGHM1L42LAP000H6PLF
|
Heilind Electronics | HM1L42LAP000H6PLF-METRAL R/A STB 4X12 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM1L42LAP000H6PLF
|
Interstate Connecting Components | HM1L42LAP000H6PLF-METRAL R/A STB 4X12 | 0 |
|
Buy Now |
Part Details for HM1L42LAP000H6PLF
HM1L42LAP000H6PLF CAD Models
HM1L42LAP000H6PLF Part Data Attributes:
|
HM1L42LAP000H6PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L42LAP000H6PLF
Amphenol FCi
Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for HM1L42LAP000H6PLF
This table gives cross-reference parts and alternative options found for HM1L42LAP000H6PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L42LAP000H6PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1L42LBP000H6P | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L42LAP000H6PLF vs HM1L42LBP000H6P |
HM1L42LAP000H6P | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HM1L42LAP000H6PLF vs HM1L42LAP000H6P |
HM1L42LBP000H6PLF | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1L42LAP000H6PLF vs HM1L42LBP000H6PLF |