Part Details for HM20100-P2 by Foxconn
Overview of HM20100-P2 by Foxconn
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HM20100-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2336 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 20 Contacts, Pin, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 6247 |
|
$0.1980 / $0.5400 | Buy Now |
|
NexGen Digital | 67 |
|
RFQ |
Part Details for HM20100-P2
HM20100-P2 CAD Models
HM20100-P2 Part Data Attributes
|
HM20100-P2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM20100-P2
Foxconn
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.433 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM20100-P2
This table gives cross-reference parts and alternative options found for HM20100-P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM20100-P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44475-2021 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs 44475-2021 |
A-42385-20D4 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs A-42385-20D4 |
44475-2022 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs 44475-2022 |
A-42385-20B1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs A-42385-20B1 |
44475-2011 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs 44475-2011 |
A-42385-20A2 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs A-42385-20A2 |
A-42385-20C2 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs A-42385-20C2 |
A-42385-20A3 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs A-42385-20A3 |
A-42385-20D2 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | HM20100-P2 vs A-42385-20D2 |
917249-1 | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | HM20100-P2 vs 917249-1 |