Part Details for HM2101NLT by Pulse Electronics Corporation
Overview of HM2101NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HM2101NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4453
|
Newark | Transformer, 1:1, 1Port, Aec-Q200, 150Uh, Turns Ratio:1:1, Inductance:150Μh, Dc Resistance:0.85Ohm, Et Constant:-, Isolation Voltage:4.3Kv, Product Range:-, No. Of Ports:1 Port, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics HM2101NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $5.4100 | Buy Now |
DISTI #
553-HM2101NLTCT-ND
|
DigiKey | XFMR CMC MODULE AECQ BATT MNGT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3462 In Stock |
|
$2.7168 / $5.0800 | Buy Now |
DISTI #
HM2101NLT
|
Avnet Americas | MDL, SIN, XFMR-CMC, 1:1, 2.5KV, SMT, Automotive, BMS, TR - Tape and Reel (Alt: HM2101NLT) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2126 / $2.5163 | Buy Now |
DISTI #
673-HM2101NLT
|
Mouser Electronics | Pulse Transformers MDL,DUAL, XFMR-CMC, 1:1, 2.5KV RoHS: Compliant | 1343 |
|
$2.6500 / $5.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | XFMR-CMC,SGL,2.5KVAC,SM,OH NPB RoHS: Compliant |
200 In Stock |
|
$2.3900 / $3.0900 | Buy Now |
DISTI #
66222270
|
Verical | Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2040 | Americas - 200 |
|
$4.0927 | Buy Now |
DISTI #
HM2101NLT
|
TTI | Pulse Transformers MDL,DUAL, XFMR-CMC, 1:1, 2.5KV pbFree: Pb-Free Min Qty: 1400 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$2.2300 / $2.3800 | Buy Now |
DISTI #
000000000005708621
|
Sager | Pulse Transformers MDL,DUAL, XFMR-CMC, 1:1, 2.5KV Min Qty: 1400 | 0 |
|
$2.1900 | Buy Now |
DISTI #
HM2101NLT
|
Avnet Abacus | MDL, SIN, XFMR-CMC, 1:1, 2.5KV, SMT, Automotive, BMS, TR - Tape and Reel (Alt: HM2101NLT) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HM2101NLT
HM2101NLT CAD Models
HM2101NLT Part Data Attributes:
|
HM2101NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM2101NLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 5.72 mm | |
Isolation Voltage | 4300 V | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - hot dipped | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 6.73 mm |