Part Details for HM2106NLT by Pulse Electronics Corporation
Overview of HM2106NLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for HM2106NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4456
|
Newark | Transformer, 1:1, 1Port, 150Uh, Smt, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:150Μh, Isolation Voltage:4.3Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Pulse Electronics HM2106NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.9300 | Buy Now |
DISTI #
553-HM2106NLTCT-ND
|
DigiKey | MDL, SIN, XFMR, 1:1, 4.3KV, SMT, Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1006 In Stock |
|
$1.6875 / $2.7800 | Buy Now |
DISTI #
HM2106NLT
|
Avnet Americas | MDL, SIN, XFMR, 1:1, 4.3KV, SMT, Automotive, BMS, TR - Tape and Reel (Alt: HM2106NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$1.7192 / $1.9552 | Buy Now |
DISTI #
673-HM2106NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR,SGL,135UH, 1CT:1CT, 4.3KVDC,SMT,T&R NPB RoHS: Compliant | 1200 |
|
$1.9800 / $3.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,4.3KVDC,SM,TR NPB RoHS: Compliant |
1300 In Stock |
|
$2.0100 / $2.2100 | Buy Now |
DISTI #
68479915
|
Verical | Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.45Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2315 | Americas - 1250 |
|
$2.6309 / $2.9272 | Buy Now |
DISTI #
78812139
|
Verical | Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.45Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2318 | Americas - 1200 |
|
$1.5760 / $1.6240 | Buy Now |
DISTI #
FETRA1671
|
Rutronik | HM2106 only ZK production RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel |
Stock DE - 3600 Stock HK - 523200 Stock US - 0 Stock SG - 0 |
|
$2.2300 | Buy Now |
DISTI #
000000000005708624
|
Sager | Audio Transformers / Signal Transformers XFMR,SGL,4.3KVDC,SM,TR NPB Min Qty: 1200 | 0 |
|
$1.7700 | Buy Now |
Part Details for HM2106NLT
HM2106NLT CAD Models
HM2106NLT Part Data Attributes
|
HM2106NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM2106NLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 5.75 mm | |
Input Voltage-Nom | 1000 V | |
Isolation Voltage | 4300 V | |
Length | 13.31 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Primary Inductance | 135 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 8.5 mm |