Part Details for HM2E31PH6090N9LF by Amphenol FCi
Overview of HM2E31PH6090N9LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2E31PH6090N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453254
|
RS | HM2E31PH6090N9LF-MPACS 5R RA REC | Amphenol FCI (Amphenol CS) HM2E31PH6090N9LF Min Qty: 1440 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9300 | RFQ |
Part Details for HM2E31PH6090N9LF
HM2E31PH6090N9LF CAD Models
HM2E31PH6090N9LF Part Data Attributes
|
HM2E31PH6090N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2E31PH6090N9LF
Amphenol FCi
Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 7.5 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 58 |
Alternate Parts for HM2E31PH6090N9LF
This table gives cross-reference parts and alternative options found for HM2E31PH6090N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2E31PH6090N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2E31PH6090N9LF | Millipacs Power & Hybrid Connectors,Right Angle Receptacle Power, Type M , Press Fit Tail,2 Power Conatcts ,55 Signal Pins, 250 mating cycles,ROHS Compliant | Amphenol Communications Solutions | HM2E31PH6090N9LF vs HM2E31PH6090N9LF |
HM2E31PH6090N9 | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | HM2E31PH6090N9LF vs HM2E31PH6090N9 |