Part Details for HM2P09PD5111N9LF by Amphenol FCi
Overview of HM2P09PD5111N9LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P09PD5111N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06353856
|
Arrow Electronics | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2404 | Americas - 380 |
|
$1.9640 / $3.1930 | Buy Now |
DISTI #
V79:2366_27188288
|
Arrow Electronics | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 2 |
|
$1.3570 / $1.5440 | Buy Now |
DISTI #
73484816
|
RS | HM2P09PD5111N9LF-MPAC5RSTPFHDR CNRTYPC | Amphenol FCI (Amphenol CS) HM2P09PD5111N9LF Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ |
DISTI #
BRGHM2P09PD5111N9LF
|
Heilind Electronics | MPAC5RSTPFHDR CNRTYPC | Americas - 0 in Stock |
|
$2.3323 / $2.4100 | Buy Now |
DISTI #
70318132
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible Min Qty: 96 Package Multiple: 96 Date Code: 2127 | Americas - 960 |
|
$2.6349 / $3.0464 | Buy Now |
DISTI #
54153163
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible Min Qty: 17 Package Multiple: 1 | Americas - 126 |
|
$3.7500 | Buy Now |
|
Quest Components | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | 135 |
|
$1.7550 / $4.0500 | Buy Now |
DISTI #
BRGHM2P09PD5111N9LF
|
Interstate Connecting Components | MPAC5RSTPFHDR CNRTYPC | 0 |
|
$2.3323 / $2.4100 | Buy Now |
DISTI #
Amphenol FCI HM2P09PD5111N9LF
|
PEI Genesis | MPAC5RSTPFHDR CNRTYPC | 126 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ |
Part Details for HM2P09PD5111N9LF
HM2P09PD5111N9LF CAD Models
HM2P09PD5111N9LF Part Data Attributes
|
HM2P09PD5111N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P09PD5111N9LF
Amphenol FCi
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.529 inch | |
Body Length | 0.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P09PD5111N9LF
This table gives cross-reference parts and alternative options found for HM2P09PD5111N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PD5111N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN21A-55PC-2PF-G | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | HM2P09PD5111N9LF vs PCN21A-55PC-2PF-G |
55376-0779 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug | Molex | HM2P09PD5111N9LF vs 55376-0779 |
1-5188637-9 | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HM2P09PD5111N9LF vs 1-5188637-9 |
243-31320-15 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ept Connectors | HM2P09PD5111N9LF vs 243-31320-15 |
177200077400002 | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Kyocera AVX Components | HM2P09PD5111N9LF vs 177200077400002 |
5188637-4 | 77 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | HM2P09PD5111N9LF vs 5188637-4 |
PCN21B-55PC-2W-G | Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | HM2P09PD5111N9LF vs PCN21B-55PC-2W-G |