Part Details for HM2P87PA8110AALF by Amphenol FCi
Overview of HM2P87PA8110AALF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P87PA8110AALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 8 Row Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant |
Price & Stock for HM2P87PA8110AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450621
|
RS | HM2P87PA8110AALF-MPAC8RSTPFHDR CNRTYPD | Amphenol FCI (Amphenol CS) HM2P87PA8110AALF Min Qty: 192 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2000 | RFQ |
DISTI #
BRGHM2P87PA8110AALF
|
Heilind Electronics | MPAC8RSTPFHDR CNRTYPD | Americas - 0 in Stock |
|
$9.7611 / $9.9212 | Buy Now |
DISTI #
BRGHM2P87PA8110AALF
|
Interstate Connecting Components | MPAC8RSTPFHDR CNRTYPD | 0 |
|
$9.7611 / $9.9212 | Buy Now |
Part Details for HM2P87PA8110AALF
HM2P87PA8110AALF CAD Models
HM2P87PA8110AALF Part Data Attributes
|
HM2P87PA8110AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P87PA8110AALF
Amphenol FCi
Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 |
Alternate Parts for HM2P87PA8110AALF
This table gives cross-reference parts and alternative options found for HM2P87PA8110AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P87PA8110AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P87PD8170N9 | Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PA8110AALF vs HM2P87PD8170N9 |
HM2P87PDJ1M0Z1 | Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PA8110AALF vs HM2P87PDJ1M0Z1 |
245-11010-15 | Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | ept Connectors | HM2P87PA8110AALF vs 245-11010-15 |
HM2P87PD8170N9 | Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P87PA8110AALF vs HM2P87PD8170N9 |
16114335001 | Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | HM2P87PA8110AALF vs 16114335001 |
HM2P87PDJ170E9 | Board Connector, 176 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P87PA8110AALF vs HM2P87PDJ170E9 |