Part Details for HM2P89PD8111N9LF by Amphenol FCi
Overview of HM2P89PD8111N9LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P89PD8111N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06349436
|
Arrow Electronics | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type F with 88 Signal Pins and RoHS compatible Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2408 | Americas - 326 |
|
$2.3730 / $4.3530 | Buy Now |
DISTI #
V99:2348_06349436
|
Arrow Electronics | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type F with 88 Signal Pins and RoHS compatible Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1646 | Americas - 1 |
|
$2.2456 / $3.9435 | Buy Now |
DISTI #
73477131
|
RS | HM2P89PD8111N9LF-MPAC8RSTPFHDR CNRTYPF | Amphenol FCI (Amphenol CS) HM2P89PD8111N9LF Min Qty: 192 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | RFQ |
DISTI #
BRGHM2P89PD8111N9LF
|
Heilind Electronics | MPAC8RSTPFHDR CNRTYPF | Americas - 0 in Stock |
|
$2.9661 / $3.0650 | Buy Now |
DISTI #
34865665
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type F with 88 Signal Pins and RoHS compatible Min Qty: 14 Package Multiple: 1 | Americas - 104 |
|
$4.7700 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
DISTI #
BRGHM2P89PD8111N9LF
|
Interstate Connecting Components | MPAC8RSTPFHDR CNRTYPF | 0 |
|
$2.9661 / $3.0650 | Buy Now |
DISTI #
Amphenol FCI HM2P89PD8111N9LF
|
PEI Genesis | MPAC8RSTPFHDR CNRTYPF | 104 |
|
Buy Now |
Part Details for HM2P89PD8111N9LF
HM2P89PD8111N9LF CAD Models
HM2P89PD8111N9LF Part Data Attributes
|
HM2P89PD8111N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P89PD8111N9LF
Amphenol FCi
Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.843 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.982 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5838 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HM2P89PD8111N9LF
This table gives cross-reference parts and alternative options found for HM2P89PD8111N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P89PD8111N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P89PK8111GF | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM2P89PD8111N9LF vs HM2P89PK8111GF |