Part Details for HM2R81PA8101N9LF by Amphenol FCi
Overview of HM2R81PA8101N9LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R81PA8101N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457566
|
RS | HM2R81PA8101N9LF-MPACS 8R RA REC | Amphenol FCI (Amphenol CS) HM2R81PA8101N9LF Min Qty: 240 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 | RFQ |
DISTI #
BRGHM2R81PA8101N9LF
|
Heilind Electronics | MPACS 8R RA REC D 22P | Americas - 0 in Stock |
|
$6.9602 / $7.0743 | Buy Now |
DISTI #
BRGHM2R81PA8101N9LF
|
Interstate Connecting Components | MPACS 8R RA REC D 22P | 0 |
|
$6.9602 / $7.0743 | Buy Now |
DISTI #
Amphenol FCI HM2R81PA8101N9LF
|
PEI Genesis | HM2R81PA8101N9LF-MPACS 8R RA | 480 |
|
Buy Now |
Part Details for HM2R81PA8101N9LF
HM2R81PA8101N9LF CAD Models
HM2R81PA8101N9LF Part Data Attributes:
|
HM2R81PA8101N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R81PA8101N9LF
Amphenol FCi
Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body Breadth | 0.719 inch | |
Body Depth | 0.913 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 198 |
Alternate Parts for HM2R81PA8101N9LF
This table gives cross-reference parts and alternative options found for HM2R81PA8101N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R81PA8101N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R81PA8101N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type D 22 without Pegs,Press Fit Tail, , 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | HM2R81PA8101N9LF vs HM2R81PA8101N9LF |
HM2R81PA8101N9 | Board Connector, 198 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R81PA8101N9LF vs HM2R81PA8101N9 |