Part Details for HM42-40003LFTR by TT electronics / BI Technologies
Overview of HM42-40003LFTR by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for HM42-40003LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 336 |
|
$1.4504 / $3.1360 | Buy Now |
Part Details for HM42-40003LFTR
HM42-40003LFTR CAD Models
HM42-40003LFTR Part Data Attributes
|
HM42-40003LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM42-40003LFTR
TT electronics / BI Technologies
DATACOM TRANSFORMER FOR GATE DRIVE APPLICATION(S), ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HEIGHT DIM. INCLUDE TERMINALS ALSO | |
Application | GATE DRIVE | |
Height | 7.8 mm | |
Isolation Voltage | 1500 V | |
Length | 9.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 1200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.8 mm |