Part Details for HM4864-1 by Hitachi Ltd
Overview of HM4864-1 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for HM4864-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 64K x 1, 16 Pin, Ceramic, DIP | 2 |
|
Buy Now |
Part Details for HM4864-1
HM4864-1 CAD Models
HM4864-1 Part Data Attributes:
|
HM4864-1
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM4864-1
Hitachi Ltd
Page Mode DRAM, 64KX1, 120ns, MOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |