Part Details for HM51258P-8 by Hitachi Ltd
Overview of HM51258P-8 by Hitachi Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM51258P-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | 256K X 1 STATIC COLUMN DRAM, 85 ns, PDIP16 | 9 |
|
Buy Now | |
|
Quest Components | 256K X 1 STATIC COLUMN DRAM, 85 ns, PDIP16 | 40 |
|
$6.3000 / $13.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for HM51258P-8
HM51258P-8 CAD Models
HM51258P-8 Part Data Attributes:
|
HM51258P-8
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM51258P-8
Hitachi Ltd
Static Column DRAM, 256KX1, 85ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 85 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM51258P-8
This table gives cross-reference parts and alternative options found for HM51258P-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51258P-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM51256P-12 | Fast Page DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Hitachi Ltd | HM51258P-8 vs HM51256P-12 |
KM41C257P-8 | Nibble Mode DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 | Samsung Semiconductor | HM51258P-8 vs KM41C257P-8 |
V53C256AP10L | Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | HM51258P-8 vs V53C256AP10L |
MCM6256BP10 | 256KX1 PAGE MODE DRAM, 100ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Motorola Mobility LLC | HM51258P-8 vs MCM6256BP10 |
AM90CL257-08PCB | Static Column DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | HM51258P-8 vs AM90CL257-08PCB |
LH21256-15 | Page Mode DRAM, 256KX1, 150ns, NMOS, PDIP16, DIP-16 | Sharp Corp | HM51258P-8 vs LH21256-15 |
MT1259C-20XT | Page Mode DRAM, 256KX1, 200ns, MOS, CDIP16 | Micron Technology Inc | HM51258P-8 vs MT1259C-20XT |
SMJ4256-15JDS | Page Mode DRAM, 256KX1, 150ns, NMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Rochester Electronics LLC | HM51258P-8 vs SMJ4256-15JDS |
TMS4257-20NL | 256KX1 NIBBLE MODE DRAM, 200ns, PDIP16 | Texas Instruments | HM51258P-8 vs TMS4257-20NL |
M5M4256AP-10 | Page Mode DRAM, 256KX1, 100ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mitsubishi Electric | HM51258P-8 vs M5M4256AP-10 |