Part Details for HM78D-1210100MLFTR by TT electronics / BI Technologies
Overview of HM78D-1210100MLFTR by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM78D-1210100MLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | inductor Power Shielded Wirewound 10uH/41.12uH 20%/25% 100KHz 8.6A/4.3A 0.02Ohm RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 20 Weeks | 0 |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5700 / $1.6200 | Buy Now | |
|
Velocity Electronics | Our Stock | 1800 |
|
RFQ |
Part Details for HM78D-1210100MLFTR
HM78D-1210100MLFTR CAD Models
HM78D-1210100MLFTR Part Data Attributes:
|
HM78D-1210100MLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM78D-1210100MLFTR
TT electronics / BI Technologies
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |