Part Details for HM78D-755100MLFTR by TT electronics / BI Technologies
Overview of HM78D-755100MLFTR by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HM78D-755100MLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T9017
|
Newark | Inductor, 10Uh, 2.41A, 20%, Smd, Product Range:Hm78D Series, Inductance, Parallel:10Μh, Rms Current, Parallel:2.41A, Saturation Current, Parallel:3.17A, Dc Resistance Max, Parallel:-, Product Length:7.7Mm, Product Width:7.7Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies HM78D-755100MLFTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.6420 | Buy Now |
DISTI #
85W3279
|
Newark | Inductor, 10Uh, 2.41A, 20%, Smd, Product Range:Hm78D Series, Inductance, Parallel:10Μh, Rms Current, Parallel:2.41A, Saturation Current, Parallel:3.17A, Dc Resistance Max, Parallel:-, Product Length:7.7Mm, Product Width:7.7Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies HM78D-755100MLFTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9330 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4050 / $1.2400 | Buy Now |
Part Details for HM78D-755100MLFTR
HM78D-755100MLFTR CAD Models
HM78D-755100MLFTR Part Data Attributes:
|
HM78D-755100MLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM78D-755100MLFTR
TT electronics / BI Technologies
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.082 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 7.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.41 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |