Part Details for HMC-AUH317 by Analog Devices Inc
Overview of HMC-AUH317 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC-AUH317
HMC-AUH317 CAD Models
HMC-AUH317 Part Data Attributes
|
HMC-AUH317
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-AUH317
Analog Devices Inc
HMC-AUH317
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 3 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 86000 MHz | |
Operating Frequency-Min | 81000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) |