Part Details for HMC-VVD104 by Analog Devices Inc
Overview of HMC-VVD104 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC-VVD104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC-VVD104-DIE - MMIC PIN Diode Variable attenuator 70-86 GHz ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1186 |
|
$79.2900 / $93.2800 | Buy Now |
Part Details for HMC-VVD104
HMC-VVD104 CAD Models
HMC-VVD104 Part Data Attributes:
|
HMC-VVD104
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-VVD104
Analog Devices Inc
HMC-VVD104
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1.99 X 1.845 MM, 0.10 MM HEIGHT, DIE-4 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.H | |
HTS Code | 8542.39.00.01 | |
Attenuation-Nom | 14 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 86000 MHz | |
Operating Frequency-Min | 70000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.67 |