-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMS Power Detector SMT, Single-Ended, DC - 3.9 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC1020 - Linear Detector, 0MHz Min, 3900MHz Max, 10dBm Input Power-Max RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 150000 |
|
$7.6200 / $8.9700 | Buy Now |
|
LCSC | 0Hz3.9GHz 1dB -65dBm7dBm General-purpose QFN-24-EP(4x4) RF Detectors ROHS | 72 |
|
$6.9531 / $10.2782 | Buy Now |
|
Win Source Electronics | IC RMS PWR DETECTOR 65DB 24QFN | 12680 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1020LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1020LP4ETR
Analog Devices Inc
RMS Power Detector SMT, Single-Ended, DC - 3.9 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3900 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |