Part Details for HMC1081 by Analog Devices Inc
Overview of HMC1081 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HMC1081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC1081-505-ND
|
DigiKey | IC MMIC IQ MIXER DIE Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
760 In Stock |
|
$88.7400 | Buy Now |
DISTI #
1127-3507-ND
|
DigiKey | IC MMIC IQ MIXER DIE Min Qty: 4 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | mix, Double-Balanced Min Qty: 1 Package Multiple: 50 | 2350 |
|
$61.9300 / $91.3700 | Buy Now |
|
Rochester Electronics | HMC1081-DIE - GaAs MMIC MIXER RoHS: Compliant Status: Active Min Qty: 1 | 707 |
|
$82.5100 / $97.0700 | Buy Now |
DISTI #
HMC1081
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC1081
HMC1081 CAD Models
HMC1081 Part Data Attributes:
|
HMC1081
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1081
Analog Devices Inc
HMC1081
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Technology | GAAS |