Part Details for HMC1093 by Analog Devices Inc
Overview of HMC1093 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC1093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1093-ND
|
DigiKey | IC MMIC IQ MIXER DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | DB mix with integrated x4 LO m Min Qty: 1 Package Multiple: 25 | 475 |
|
$46.9400 / $75.1200 | Buy Now |
DISTI #
HMC1093
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC1093
HMC1093 CAD Models
HMC1093 Part Data Attributes:
|
HMC1093
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1093
Analog Devices Inc
HMC1093
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 210 mA | |
Technology | GAAS |