Part Details for HMC1110-SX by Analog Devices Inc
Overview of HMC1110-SX by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC1110-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC1110-SX-ND
|
DigiKey | X6 MULT FOR E-BAND PT-PT SAMP PA Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$148.9100 | Buy Now |
DISTI #
1127-3627-ND
|
DigiKey | X6 MULT FOR E-BAND PT-PT SAMP PA Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$241.3850 / $257.4750 | Buy Now |
DISTI #
584-HMC1110-SX
|
Mouser Electronics | RF Wireless Misc x6 mult for E-Band Pt-Pt Samp Pack RoHS: Compliant | 4 |
|
$234.2600 / $234.8000 | Buy Now |
|
Analog Devices Inc | x6 mult for E-Band Pt-Pt Samp Min Qty: 2 Package Multiple: 2 | 13 |
|
$168.1800 / $241.3850 | Buy Now |
DISTI #
42660002
|
Verical | Active RF Multipliers x6 71GHz to 86GHz-OUT 19-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 12 |
|
$227.6143 | Buy Now |
|
Rochester Electronics | HMC1110-SX-DIE - x6 mult for E-Band Pt-Pt Samp Pack RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$127.7900 / $150.3400 | Buy Now |
DISTI #
HMC1110-SX
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 2 | 0 |
|
$203.1400 / $216.6900 | Buy Now |
Part Details for HMC1110-SX
HMC1110-SX CAD Models
HMC1110-SX Part Data Attributes:
|
HMC1110-SX
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC1110-SX
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |