-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.25 dB LSB, 7-Bit, Silicon Digital Attenuator, 0.1 GHz to 6.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4785
|
Newark | Digital Attenuator, 100Mhz-6Ghz, Lfcsp Rohs Compliant: Yes |Analog Devices HMC1119LP4ME Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$9.4100 / $13.6300 | Buy Now |
DISTI #
505-HMC1119LP4ME-ND
|
DigiKey | RF ATTENUATOR 31.75DB 24VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
134 In Stock |
|
$8.3016 / $13.1100 | Buy Now |
DISTI #
584-HMC1119LP4ME
|
Mouser Electronics | Attenuators 7-bit 0.1-6Ghz DATT RoHS: Compliant | 1698 |
|
$8.3700 / $10.4500 | Buy Now |
DISTI #
V36:1790_14246197
|
Arrow Electronics | 7Bit 0.25dBStep 31.75dB 6GHz 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks Date Code: 2245 | Americas - 2698 |
|
$7.7910 / $8.2750 | Buy Now |
DISTI #
V72:2272_14246197
|
Arrow Electronics | 7Bit 0.25dBStep 31.75dB 6GHz 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 3 |
|
$8.2950 | Buy Now |
|
Analog Devices Inc | 7-bit 0.1-6Ghz DATT Min Qty: 1 Package Multiple: 1 | 605 |
|
$8.3016 / $13.1100 | Buy Now |
DISTI #
69863642
|
Verical | 7Bit 0.25dBStep 31.75dB 6GHz 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2245 | Americas - 2640 |
|
$7.7910 / $8.2750 | Buy Now |
DISTI #
27120136
|
Verical | 7Bit 0.25dBStep 31.75dB 6GHz 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 560 |
|
$8.2400 / $9.2239 | Buy Now |
DISTI #
63481110
|
Verical | 7Bit 0.25dBStep 31.75dB 6GHz 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 3 |
|
$8.2950 | Buy Now |
|
Rochester Electronics | HMC1119 - 0.25 dB LSB, 7-Bit, Silicon Digital Attenuator, 0.1 GHz to 6.0 GHz RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$7.6600 / $9.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1119LP4ME
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1119LP4ME
Analog Devices Inc
0.25 dB LSB, 7-Bit, Silicon Digital Attenuator, 0.1 GHz to 6.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |