Part Details for HMC154S8E by Hittite Microwave Corp
Overview of HMC154S8E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC154S8E
HMC154S8E CAD Models
HMC154S8E Part Data Attributes:
|
HMC154S8E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC154S8E
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
1dB Compression Point | 38 dBm | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 15 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.024 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.07 |
Alternate Parts for HMC154S8E
This table gives cross-reference parts and alternative options found for HMC154S8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC154S8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC154S8RTR | Transfer Switch | Hittite Microwave Corp | HMC154S8E vs HMC154S8RTR |