-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Passive SMT Freq. Doubler, 0.85 - 2.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_22337144
|
Arrow Electronics | Passive RF Multipliers x2 1.7GHz to 4GHz-OUT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1744 | Americas - 14000 |
|
$3.3800 / $8.1100 | Buy Now |
DISTI #
68464211
|
Verical | Passive RF Multipliers x2 1.7GHz to 4GHz-OUT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1744 | Americas - 14000 |
|
$3.3800 / $5.0700 | Buy Now |
|
Chip1Cloud | IC DOUBLER PASSIVE FREQ 8-MSOP | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC187AMS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC187AMS8ETR
Analog Devices Inc
Passive SMT Freq. Doubler, 0.85 - 2.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 18 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC187AMS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC187AMS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC187MS8TR | Frequency Doubler, 850MHz Min, 2000MHz Max, 16dB Conversion Loss-Max | Hittite Microwave Corp | HMC187AMS8ETR vs HMC187MS8TR |
HMC187AMS8 | Passive SMT Freq. Doubler, 0.85 - 2.0 GHz | Analog Devices Inc | HMC187AMS8ETR vs HMC187AMS8 |
HMC187AMS8E | Passive SMT Freq. Doubler, 0.85 - 2.0 GHz | Analog Devices Inc | HMC187AMS8ETR vs HMC187AMS8E |
HMC187AMS8E | Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC187AMS8ETR vs HMC187AMS8E |
HMC187AMS8ETR | Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC187AMS8ETR vs HMC187AMS8ETR |
HMC187MS8 | Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, GAAS, PLASTIC, MINIATURE, SMT, MSOP-8 | Hittite Microwave Corp | HMC187AMS8ETR vs HMC187MS8 |
HMC187MS8ETR | Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC187AMS8ETR vs HMC187MS8ETR |