Part Details for HMC187MS8 by Hittite Microwave Corp
Overview of HMC187MS8 by Hittite Microwave Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC187MS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 850 MHZ - 2000 MHZ RF/MICROWAVE FREQUENCY DOUBLER, 22 DB CONVERSION LOSS-MAX | 37 |
|
$4.4600 / $6.6900 | Buy Now |
|
Quest Components | 850 MHZ - 2000 MHZ RF/MICROWAVE FREQUENCY DOUBLER, 22 DB CONVERSION LOSS-MAX | 54 |
|
$3.0000 / $4.5000 | Buy Now |
|
Chip1Cloud | GaAs MMIC SMT PASSIVE FREQUENCY DOUBLER, 0.85 - 2.0 GHz INPUT | 45100 |
|
RFQ |
Part Details for HMC187MS8
HMC187MS8 CAD Models
HMC187MS8 Part Data Attributes:
|
HMC187MS8
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC187MS8
Hittite Microwave Corp
Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, GAAS, PLASTIC, MINIATURE, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | PLASTIC, MINIATURE, SMT, MSOP-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 18 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC187MS8
This table gives cross-reference parts and alternative options found for HMC187MS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC187MS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC187MS8TR | Frequency Doubler, 850MHz Min, 2000MHz Max, 16dB Conversion Loss-Max | Hittite Microwave Corp | HMC187MS8 vs HMC187MS8TR |
HMC187AMS8 | Passive SMT Freq. Doubler, 0.85 - 2.0 GHz | Analog Devices Inc | HMC187MS8 vs HMC187AMS8 |
HMC187AMS8E | Passive SMT Freq. Doubler, 0.85 - 2.0 GHz | Analog Devices Inc | HMC187MS8 vs HMC187AMS8E |
HMC187AMS8ETR | Passive SMT Freq. Doubler, 0.85 - 2.0 GHz | Analog Devices Inc | HMC187MS8 vs HMC187AMS8ETR |
HMC187AMS8E | Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC187MS8 vs HMC187AMS8E |
HMC187AMS8ETR | Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC187MS8 vs HMC187AMS8ETR |
HMC187MS8ETR | Frequency Doubler, 850MHz Min, 2000MHz Max, 18dB Conversion Loss-Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC187MS8 vs HMC187MS8ETR |