-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HMC2010JT68M0-ND
|
DigiKey | RES 68 MOHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1083 | Buy Now |
DISTI #
HMC2010JT68M0
|
Avnet Americas | Resistor Thick Film 2010 68Mohm 5% 3/4W ±400ppm/°C Molded T/R (Alt: HMC2010JT68M0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0704 / $0.0770 | Buy Now |
DISTI #
708-HMC2010JT68M0
|
Mouser Electronics | Thick Film Resistors - SMD 68MOhms 2010 0.75W 5% High Value RoHS: Compliant | 0 |
|
$0.0730 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0715 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0720 / $0.2320 | Buy Now | |
DISTI #
HMC2010JT68M0
|
Avnet Americas | Resistor Thick Film 2010 68Mohm 5% 3/4W ±400ppm/°C Molded T/R (Alt: HMC2010JT68M0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0704 / $0.0770 | Buy Now |
|
NAC | RESISTOR, 2010, 68 Mohm, 5%, 0.75W - Thick Film - High Value RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1375 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC2010JT68M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC2010JT68M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68000000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |