Part Details for HMC241AQS16ETR by Analog Devices Inc
Overview of HMC241AQS16ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC241AQS16ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4790
|
Newark | Rf Switch, Sp4T, 3.5Ghz, Qsop Rohs Compliant: Yes |Analog Devices HMC241AQS16ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 535 |
|
$8.4200 / $12.3900 | Buy Now |
DISTI #
72Y1943
|
Newark | Rf Switch, Sp4T, Dc-3.5Ghz, Qsop-16, Frequency Min:0Hz, Frequency Max:3.5Ghz, Rf Ic Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Analog Devices HMC241AQS16ETR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1127-3085-1-ND
|
DigiKey | IC RF SWITCH SP4T 3.5GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18 In Stock |
|
$6.8039 / $12.1000 | Buy Now |
DISTI #
584-HMC241AQS16ETR
|
Mouser Electronics | RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC - 3.5 GHz RoHS: Compliant | 938 |
|
$8.1000 / $11.9100 | Buy Now |
|
Analog Devices Inc | GaAs MMIC SP4T Non-Reflective Min Qty: 500 Package Multiple: 500 | 1500 |
|
$6.8039 / $12.1000 | Buy Now |
DISTI #
4030545
|
element14 Asia-Pacific | RF SWITCH, SP4T, 3.5GHZ, QSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 535 |
|
$8.1524 / $12.4851 | Buy Now |
DISTI #
4030545RL
|
element14 Asia-Pacific | RF SWITCH, SP4T, 3.5GHZ, QSOP RoHS: Compliant Min Qty: 10 Container: Reel | 535 |
|
$8.1524 / $11.4294 | Buy Now |
DISTI #
2505507
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8181 / $9.9119 | Buy Now |
DISTI #
4030545
|
Farnell | RF SWITCH, SP4T, 3.5GHZ, QSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 535 |
|
$6.7407 / $11.9181 | Buy Now |
DISTI #
4030545RL
|
Farnell | RF SWITCH, SP4T, 3.5GHZ, QSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 535 |
|
$6.7407 / $10.9052 | Buy Now |
Part Details for HMC241AQS16ETR
HMC241AQS16ETR CAD Models
HMC241AQS16ETR Part Data Attributes
|
HMC241AQS16ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC241AQS16ETR
Analog Devices Inc
HMC241AQS16ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRQ-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.51 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC241AQS16ETR
This table gives cross-reference parts and alternative options found for HMC241AQS16ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC241AQS16ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC241AQS16E | HMC241AQS16E | Analog Devices Inc | HMC241AQS16ETR vs HMC241AQS16E |
HMC241AQS16 | HMC241AQS16 | Analog Devices Inc | HMC241AQS16ETR vs HMC241AQS16 |
HMC241AQS16TR | HMC241AQS16TR | Analog Devices Inc | HMC241AQS16ETR vs HMC241AQS16TR |