Part Details for HMC241ATCPZ-EP-PT by Analog Devices Inc
Overview of HMC241ATCPZ-EP-PT by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC241ATCPZ-EP-PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC241ATCPZ-EP-PT-ND
|
DigiKey | IC RF SWITCH SP4T 4GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
75 In Stock |
|
$7.2538 / $11.4500 | Buy Now |
DISTI #
584-HMC241ATCPZ-EPPT
|
Mouser Electronics | RF Switch ICs EP GaAs MMIC SP4T RoHS: Compliant | 95 |
|
$7.0500 / $11.4500 | Buy Now |
|
Analog Devices Inc | EP GaAs MMIC SP4T Min Qty: 1 Package Multiple: 1 | 1984 |
|
$7.2538 / $11.4500 | Buy Now |
DISTI #
59680329
|
Verical | RF Switch SP4T 100MHz to 4GHz 25dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 92 Package Multiple: 92 | Americas - 1932 |
|
$7.7143 | Buy Now |
DISTI #
HMC241ATCPZEPPT
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 92 | 0 |
|
$7.0600 / $7.5500 | Buy Now |
Part Details for HMC241ATCPZ-EP-PT
HMC241ATCPZ-EP-PT CAD Models
HMC241ATCPZ-EP-PT Part Data Attributes:
|
HMC241ATCPZ-EP-PT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC241ATCPZ-EP-PT
Analog Devices Inc
HMC241ATCPZ-EP-PT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VEED-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-51 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.48 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |