Part Details for HMC264 by Analog Devices Inc
Overview of HMC264 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3484-ND
|
DigiKey | IC MIXER SUB-HARMONIC DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Sub-Harmonic mix Chip, 20 - 32 Min Qty: 1 Package Multiple: 50 | 650 |
|
$37.5500 / $56.0700 | Buy Now |
|
Ameya Holding Limited | IC MIXER SUB-HARMONIC DIE | 650 |
|
RFQ | |
DISTI #
HMC264
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC MIXER SUB-HARMONIC DIE | 16000 |
|
RFQ |
Part Details for HMC264
HMC264 CAD Models
HMC264 Part Data Attributes
|
HMC264
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC264
Analog Devices Inc
HMC264
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3/4 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 50 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC264
This table gives cross-reference parts and alternative options found for HMC264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC264 | Double Balanced Mixer, 20000MHz Min, 32000MHz Max, 13dB Conversion Loss-Max, GAAS, CHIP | Hittite Microwave Corp | HMC264 vs HMC264 |
HMC264LC3B | HMC264LC3B | Analog Devices Inc | HMC264 vs HMC264LC3B |