Part Details for HMC264LM3 by Analog Devices Inc
Overview of HMC264LM3 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC264LM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3734-ND
|
DigiKey | IC MIXER SUB-HARMONIC CERAMIC Min Qty: 1 Lead time: 10 Weeks Container: Strip |
3 In Stock |
|
$218.9244 / $245.8100 | Buy Now |
DISTI #
584-HMC264LM3
|
Mouser Electronics | RF Mixer Sub-Harmonic mix SMT, 20 - 30 GHz RoHS: Compliant | 3 |
|
$201.2300 / $218.1400 | Buy Now |
|
Analog Devices Inc | Sub-Harmonic mix SMT, 20 - 30 Min Qty: 1 Package Multiple: 1 | 800 |
|
$134.5400 / $245.8100 | Buy Now |
DISTI #
26628655
|
Verical | Up/Down Conv Mixer 30GHz 6-Pin SMT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 798 |
|
$217.3000 | Buy Now |
|
Ameya Holding Limited | IC MIXER SUB-HARMONIC CERAMIC | 800 |
|
RFQ | |
DISTI #
HMC264LM3
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 3 | 0 |
|
$193.9400 / $204.1400 | Buy Now |
Part Details for HMC264LM3
HMC264LM3 CAD Models
HMC264LM3 Part Data Attributes
|
HMC264LM3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC264LM3
Analog Devices Inc
HMC264LM3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LM3, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HLCE-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6(UNSPEC) | |
Power Supplies | 3/4 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC264LM3
This table gives cross-reference parts and alternative options found for HMC264LM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC264LM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC264 | Double Balanced Mixer, 20000MHz Min, 32000MHz Max, 13dB Conversion Loss-Max, GAAS, CHIP | Hittite Microwave Corp | HMC264LM3 vs HMC264 |
HMC264LC3B | HMC264LC3B | Analog Devices Inc | HMC264LM3 vs HMC264LC3B |