Part Details for HMC291SETR by Analog Devices Inc
Overview of HMC291SETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC291SETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC291SECT-ND
|
DigiKey | RF ATTENUATOR 12DB SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
473 In Stock |
|
$3.9653 / $7.3200 | Buy Now |
DISTI #
584-HMC291SETR
|
Mouser Electronics | Attenuators 2-Bit Digital Attenuator RoHS: Compliant | 416 |
|
$4.0300 / $6.4600 | Buy Now |
DISTI #
V72:2272_14246208
|
Arrow Electronics | 2Bit 4dBStep 12dB 4GHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 247 |
|
$3.8730 / $4.3610 | Buy Now |
|
Analog Devices Inc | 2-Bit Digital Attenuator Min Qty: 1 Package Multiple: 500 | 595 |
|
$3.9653 / $7.3200 | Buy Now |
DISTI #
26640297
|
Verical | 2Bit 4dBStep 12dB 4GHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.6462 | Buy Now |
DISTI #
59189917
|
Verical | 2Bit 4dBStep 12dB 4GHz 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 247 |
|
$3.8730 / $4.3610 | Buy Now |
DISTI #
HMC291SETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$3.9500 / $4.0000 | Buy Now |