Part Details for HMC305ALP4E by Hittite Microwave Corp
Overview of HMC305ALP4E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC305ALP4E
HMC305ALP4E CAD Models
HMC305ALP4E Part Data Attributes:
|
HMC305ALP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC305ALP4E
Hittite Microwave Corp
Variable Attenuator, 700MHz Min, 3800MHz Max, 2.5dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC305ALP4E
This table gives cross-reference parts and alternative options found for HMC305ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC305ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC305ALP4 | Variable Attenuator, 700MHz Min, 3800MHz Max, 2.5dB Insertion Loss-Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC305ALP4E vs HMC305ALP4 |
HMC305ALP4E | 0.5dB LSB 5-Bit Digital Attenuator SMT, 0.7 - 3.8 GHz | Analog Devices Inc | HMC305ALP4E vs HMC305ALP4E |
HMC305ALP4 | 700MHz - 3800MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.5dB INSERTION LOSS-MAX | Analog Devices Inc | HMC305ALP4E vs HMC305ALP4 |