-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC346ALP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1642
|
Newark | Variable Attenuator, 14Ghz, Lfcsp-Ep, Frequency Max:14Ghz, Frequency Min:0Hz, Attenuation - Typical:30Db, Rf Attenuator Type:Voltage Controlled Attenuator, Insertion Loss:2.7Db, Control Voltage Min:-5V, Control Voltage Max:0V Rohs Compliant: Yes |Analog Devices HMC346ALP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$32.6200 / $41.7100 | Buy Now |
DISTI #
505-HMC346ALP3E-ND
|
DigiKey | RF ATTENUATOR 30DB 50OHM 16VFQFN Min Qty: 1 Lead time: 13 Weeks Container: Strip |
40 In Stock |
|
$31.3766 / $41.4600 | Buy Now |
DISTI #
584-HMC346ALP3E
|
Mouser Electronics | Attenuators Attenuators RoHS: Compliant | 38 |
|
$29.8000 / $40.1100 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 1 Package Multiple: 1 | 7532 |
|
$18.5400 / $41.4600 | Buy Now |
|
Rochester Electronics | HMC346A - Attenuators RoHS: Compliant Status: Active Min Qty: 1 | 802 |
|
$27.5100 / $32.3600 | Buy Now |
DISTI #
HMC346ALP3E
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 22 | 0 |
|
$29.0200 / $32.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC346ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC346ALP3E
Analog Devices Inc
HMC346ALP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18 dBm | |
Insertion Loss-Max | 3.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.92 |
This table gives cross-reference parts and alternative options found for HMC346ALP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC346ALP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC346LP3ETR | HMC346LP3ETR | Analog Devices Inc | HMC346ALP3E vs HMC346LP3ETR |
HMC346LP3E | HMC346LP3E | Analog Devices Inc | HMC346ALP3E vs HMC346LP3E |
HMC346LP3 | Variable Attenuator, 0MHz Min, 14000MHz Max, 3.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, 1 MM HEIGHT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC346ALP3E vs HMC346LP3 |
HMC346LP3E | Variable Attenuator, 0MHz Min, 14000MHz Max, 3.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC346ALP3E vs HMC346LP3E |
HMC346LP3 | HMC346LP3 | Analog Devices Inc | HMC346ALP3E vs HMC346LP3 |