Part Details for HMC434TR by Analog Devices Inc
Overview of HMC434TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC434TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC434TR-ND
|
DigiKey | IC DIVIDER HBT X8 8GHZ SOT6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9659 | Buy Now |
DISTI #
584-HMC434TR
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-8 SMT, DC - 8 GHz RoHS: Not Compliant | 0 |
|
$13.6800 | Order Now |
|
Analog Devices Inc | InGaP HBT Divide-by-8 SMT, DC Min Qty: 500 Package Multiple: 500 | 19000 |
|
$8.8400 / $13.9659 | Buy Now |
DISTI #
26619640
|
Verical | Prescaler 3V Divide By 8 8000MHz 6-Pin SOT-26 T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Americas - 19000 |
|
$12.8462 / $14.7353 | Buy Now |
|
Rochester Electronics | HMC432G - InGaP HBT Divide-by-2 SMT, DC - 8 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 10749 |
|
$12.4200 / $14.6100 | Buy Now |
Part Details for HMC434TR
HMC434TR CAD Models
HMC434TR Part Data Attributes:
|
HMC434TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC434TR
Analog Devices Inc
HMC434TR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 434 | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 8000000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 83 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm | |
fmax-Min | 8000 MHz |