-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC439QS16GETRCT-ND
|
DigiKey | IC RF DETECT 10MHZ-1.3GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
308 In Stock |
|
$48.5547 / $61.6300 | Buy Now |
DISTI #
584-HMC439QS16GETR
|
Mouser Electronics | RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz RoHS: Compliant | 250 |
|
$44.3800 / $61.5500 | Buy Now |
DISTI #
V72:2272_06226189
|
Arrow Electronics | RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 478 |
|
$49.6400 / $61.2800 | Buy Now |
DISTI #
V36:1790_06226189
|
Arrow Electronics | RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2128 | Americas - 20 |
|
$21.5700 / $44.2909 | Buy Now |
|
Analog Devices Inc | dig Phase-freq Detector , 0.01 Min Qty: 1 Package Multiple: 500 | 562 |
|
$32.7300 / $61.6300 | Buy Now |
DISTI #
HMC439QS16GETR
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$48.3600 / $48.9900 | Buy Now |
|
Win Source Electronics | IC RF DETECT 10MHZ-1.3GHZ 16QSOP | 2011 |
|
$60.2900 / $74.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC439QS16GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC439QS16GETR
Analog Devices Inc
Digital Phase-Frequency Detector SMT, 0.01 - 1.3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRC-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Matte Tin (Sn) |